
2-520184-2 | |
|---|---|
DigiKey Part Number | A27817-ND |
Manufacturer | |
Manufacturer Product Number | 2-520184-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520184-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.135" (3.43mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.855" (21.72mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.77000 | ¥2.77 |
| 10 | ¥2.38900 | ¥23.89 |
| 25 | ¥2.24000 | ¥56.00 |
| 50 | ¥2.13260 | ¥106.63 |
| 100 | ¥2.02980 | ¥202.98 |
| 250 | ¥1.90260 | ¥475.65 |
| 500 | ¥1.81154 | ¥905.77 |
| 1,000 | ¥1.72485 | ¥1,724.85 |
| 3,000 | ¥1.59612 | ¥4,788.36 |













