1-480702-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-480702-9

DigiKey Part Number
A97525-ND
Manufacturer
Manufacturer Product Number
1-480702-9
Description
CONN PLUG HSG 4POS BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
1-480702-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,786
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.41000¥3.41
10¥2.90100¥29.01
25¥2.71920¥67.98
50¥2.58860¥129.43
100¥2.46430¥246.43
250¥2.30976¥577.44
500¥2.19940¥1,099.70
1,000¥2.09433¥2,094.33
2,500¥1.96311¥4,907.77
Manufacturers Standard Package