794270-1 | ||
---|---|---|
DigiKey Part Number | A25397-ND | |
Manufacturer | ||
Manufacturer Product Number | 794270-1 | |
Description | CONN WIRE SEAL 2POS UMNL BLUE | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Plug, Sealing For Universal MATE-N-LOK Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 794270-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 2 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | Splash-Proof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.32000 | ¥5.32 |
10 | ¥5.10900 | ¥51.09 |
25 | ¥5.08440 | ¥127.11 |
50 | ¥4.91360 | ¥245.68 |
100 | ¥4.12030 | ¥412.03 |
250 | ¥3.86256 | ¥965.64 |
500 | ¥3.64790 | ¥1,823.95 |
1,000 | ¥3.19726 | ¥3,197.26 |
2,500 | ¥3.02560 | ¥7,564.00 |