



794815-1 | |
|---|---|
DigiKey Part Number | 794815-1-ND |
Manufacturer | |
Manufacturer Product Number | 794815-1 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 794815-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.31900 | ¥33.19 |
| 25 | ¥3.11000 | ¥77.75 |
| 50 | ¥2.96220 | ¥148.11 |
| 100 | ¥2.82080 | ¥282.08 |
| 250 | ¥2.64352 | ¥660.88 |
| 500 | ¥2.51722 | ¥1,258.61 |
| 1,000 | ¥2.39690 | ¥2,396.90 |
| 2,500 | ¥2.24672 | ¥5,616.80 |





