1-350777-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-350777-2
1-350777-2
1-350777-2

1-350777-2

DigiKey Part Number
A112049-ND
Manufacturer
Manufacturer Product Number
1-350777-2
Description
CONN PLUG HSG 2POS 94V RED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Red
Datasheet
 Datasheet
EDA/CAD Models
1-350777-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,268
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.16000¥6.16
10¥5.21500¥52.15
25¥4.88880¥122.22
50¥4.65560¥232.78
100¥4.43370¥443.37
250¥4.15568¥1,038.92
500¥3.95712¥1,978.56
1,000¥3.76806¥3,768.06
2,500¥3.53211¥8,830.27
Manufacturers Standard Package