Header 2 Circ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350786-1

DigiKey Part Number
A14314-ND
Manufacturer
Manufacturer Product Number
350786-1
Description
CONN HEADER VERT 2POS 6.35MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
350786-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
-
Insulation Height
0.550" (13.97mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,673
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥5.70600¥57.06
200¥4.61395¥922.79
600¥4.26938¥2,561.63
1,000¥4.11827¥4,118.27
5,000¥3.67620¥18,381.00
10,000¥3.50087¥35,008.70
Manufacturers Standard Package