0034.3127

DigiKey Part Number
486-1226-ND
Manufacturer
Manufacturer Product Number
0034.3127
Description
FUSE GLASS 10A 250VAC 5X20MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0034.3127 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge, Glass
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
520
Approval Agency
CQC, cURus, PSE/JET, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.93000¥3.93
50¥3.25280¥162.64
100¥2.48430¥248.43
500¥2.27878¥1,139.39