Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD12.9111.111

DigiKey Part Number
486-1302-ND
Manufacturer
Manufacturer Product Number
DD12.9111.111
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
DD12.9111.111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Features
Switch On-Off
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Features
Earth Line Choke, Shielded, V-Lock Notch
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Drawer Sold Separate
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Rectangular - 29.80mm x 49.30mm
Current Rating - Appliance Inlet
10A
Panel Thickness
0.315" (8.00mm)
Voltage Rating - Appliance Inlet
250VAC
Material Flammability Rating
UL94 V-0
Number of Positions
3
Ingress Protection
IP40
Filter Type
Filtered (EMI, RFI) - Commercial
Approval Agency
cURus, ENEC
Current Rating - Filter
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥292.83000¥292.83
10¥248.88600¥2,488.86
30¥230.32333¥6,909.70
50¥222.17340¥11,108.67
100¥211.57980¥21,157.98
250¥198.34920¥49,587.30
Manufacturers Standard Package