Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,073 In Stock | 1 : ¥174.30000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 8A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
1,244 In Stock | 1 : ¥174.30000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
289 In Stock | 1 : ¥174.30000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 1A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
1,518 In Stock | 1 : ¥183.65000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 8A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
1,012 In Stock | 1 : ¥183.65000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 1A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
945 In Stock | 1 : ¥183.65000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
667 In Stock | 1 : ¥183.65000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
143 In Stock | 1 : ¥183.65000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
5,585 In Stock | 1 : ¥206.50000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
2,523 In Stock | 1 : ¥206.50000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
1,901 In Stock | 1 : ¥206.50000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
757 In Stock | 1 : ¥206.50000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
939 In Stock | 1 : ¥180.53000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
427 In Stock | 1 : ¥174.30000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 2A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
782 In Stock | 1 : ¥183.65000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 2A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
44 In Stock | 1 : ¥174.30000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
59 In Stock | 1 : ¥206.50000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 8A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
8 In Stock | 1 : ¥190.21000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
39 In Stock | 1 : ¥198.80000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
23 In Stock | 1 : ¥198.80000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
65 In Stock | 1 : ¥223.38000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
35 In Stock | 1 : ¥198.80000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
46 In Stock | 1 : ¥223.55000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
12 In Stock | 1 : ¥223.55000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
10 In Stock | 1 : ¥223.55000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 2A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | IP40 | cURus, ENEC |