Header 2 Circ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Header 2 Circ
350787-1
350787-1

350787-1

DigiKey Part Number
A25240-ND
Manufacturer
Manufacturer Product Number
350787-1
Description
CONN HEADER VERT 2POS 6.35MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
350787-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.215" (5.46mm)
Overall Contact Length
-
Insulation Height
0.550" (13.97mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,296
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥8.19500¥81.95
200¥6.63005¥1,326.01
600¥6.13538¥3,681.23
1,000¥5.91812¥5,918.12
5,000¥5.28306¥26,415.30
10,000¥5.03114¥50,311.40
Manufacturers Standard Package