1-480700-2 | ||
---|---|---|
DigiKey Part Number | A97511-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-480700-2 | |
Description | CONN PLUG HSG 3POS RED | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Plug Red | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-480700-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥2.04000 | ¥20.40 |
25 | ¥2.02960 | ¥50.74 |
50 | ¥1.98600 | ¥99.30 |
100 | ¥1.69750 | ¥169.75 |
250 | ¥1.52744 | ¥381.86 |
500 | ¥1.49414 | ¥747.07 |