1-480701-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-480701-2

DigiKey Part Number
A97510-ND
Manufacturer
Manufacturer Product Number
1-480701-2
Description
CONN RCPT HSG 3POS RED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Red
Datasheet
 Datasheet
EDA/CAD Models
1-480701-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Red
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,165
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.79000¥3.79
10¥3.22400¥32.24
25¥3.01880¥75.47
50¥2.87480¥143.74
100¥2.73740¥273.74
250¥2.56540¥641.35
500¥2.44250¥1,221.25
1,000¥2.32588¥2,325.88
2,500¥2.18020¥5,450.50
Manufacturers Standard Package