



1-480711-0 | |
|---|---|
DigiKey Part Number | A1463-ND |
Manufacturer | |
Manufacturer Product Number | 1-480711-0 |
Description | CONN RCPT HSG 15POS UNI-MATE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-480711-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.07000 | ¥6.07 |
| 10 | ¥5.16800 | ¥51.68 |
| 25 | ¥4.84320 | ¥121.08 |
| 50 | ¥4.61200 | ¥230.60 |
| 100 | ¥4.39200 | ¥439.20 |
| 250 | ¥4.11624 | ¥1,029.06 |
| 850 | ¥3.77531 | ¥3,209.01 |
| 1,700 | ¥3.59510 | ¥6,111.67 |
| 2,550 | ¥3.49368 | ¥8,908.88 |
























