
350547-3 | |
|---|---|
DigiKey Part Number | A25343-ND |
Manufacturer | |
Manufacturer Product Number | 350547-3 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350547-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.19100 | ¥21.91 |
| 25 | ¥2.05080 | ¥51.27 |
| 50 | ¥1.95160 | ¥97.58 |
| 100 | ¥1.85900 | ¥185.90 |
| 250 | ¥1.74220 | ¥435.55 |
| 500 | ¥1.65886 | ¥829.43 |
| 1,000 | ¥1.57947 | ¥1,579.47 |
| 3,000 | ¥1.46160 | ¥4,384.80 |





















