




0190030005 | |
|---|---|
DigiKey Part Number | WM14904-ND |
Manufacturer | |
Manufacturer Product Number | 0190030005 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030005 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.135" (3.43mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.860" (21.84mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.20000 | ¥4.20 |
| 10 | ¥3.53400 | ¥35.34 |
| 25 | ¥3.31360 | ¥82.84 |
| 50 | ¥3.15620 | ¥157.81 |
| 100 | ¥3.00490 | ¥300.49 |
| 250 | ¥2.81688 | ¥704.22 |
| 500 | ¥2.68216 | ¥1,341.08 |
| 1,000 | ¥2.55405 | ¥2,554.05 |
| 3,000 | ¥2.36341 | ¥7,090.23 |





