3-747579-0 | ||
---|---|---|
DigiKey Part Number | A31524-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-747579-0 | |
Description | CONN FERRULE STEPPED DB9/15/25 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ferrule, Outer For AMPLIMITE Series HD-20, HDE-20, HDP-20, HDP-22 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | AMPLIMITE Series HD-20, HDE-20, HDP-20, HDP-22 | |
Features | Shielded | |
Number of Positions | 9 ~ 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.79000 | ¥3.79 |
10 | ¥3.55300 | ¥35.53 |
100 | ¥2.95960 | ¥295.96 |
1,000 | ¥2.21582 | ¥2,215.82 |
5,000 | ¥1.96301 | ¥9,815.05 |
10,000 | ¥1.84052 | ¥18,405.20 |