



1-480708-9 | |
|---|---|
DigiKey Part Number | A97533-ND |
Manufacturer | |
Manufacturer Product Number | 1-480708-9 |
Description | CONN PLUG HSG 12POS U-MNL BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-480708-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.84000 | ¥4.84 |
| 10 | ¥4.07700 | ¥40.77 |
| 25 | ¥3.82320 | ¥95.58 |
| 50 | ¥3.64100 | ¥182.05 |
| 100 | ¥3.46650 | ¥346.65 |
| 250 | ¥3.24920 | ¥812.30 |
| 500 | ¥3.09410 | ¥1,547.05 |
| 1,000 | ¥2.94627 | ¥2,946.27 |
| 2,500 | ¥2.76174 | ¥6,904.35 |

































