UL94V-2 4x3POS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UL94V-2 4x3POS
350764-4
350764-4

350764-4

DigiKey Part Number
A1200-ND
Manufacturer
Manufacturer Product Number
350764-4
Description
CONN HDR 12POS 0.25 TIN PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
350764-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
3
Row Spacing - Mating
0.250" (6.35mm)
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Natural
Insulation Height
0.550" (13.97mm)
Contact Length - Post
0.155" (3.94mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-2
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,701
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.13000¥15.13
94¥10.96234¥1,030.46
188¥10.43888¥1,962.51
564¥9.66002¥5,448.25
1,034¥9.25563¥9,570.32
5,076¥8.27338¥41,995.68
10,058¥7.99274¥80,390.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.