
770673-1 | |
|---|---|
DigiKey Part Number | A25352-ND |
Manufacturer | |
Manufacturer Product Number | 770673-1 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770673-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.70400 | ¥17.04 |
| 25 | ¥1.59440 | ¥39.86 |
| 50 | ¥1.51820 | ¥75.91 |
| 100 | ¥1.44550 | ¥144.55 |
| 250 | ¥1.35452 | ¥338.63 |
| 500 | ¥1.28970 | ¥644.85 |
| 1,000 | ¥1.22810 | ¥1,228.10 |
| 3,000 | ¥1.13642 | ¥3,409.26 |



















