88442 002100 | ||
---|---|---|
DigiKey Part Number | BEL1510-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 88442 002100 | |
Description | CABLE 2COND 22AWG RED 100' | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red 22 AWG 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | - | |
Features | - | |
Operating Temperature | -70°C ~ 200°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0090" (0.229mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,751.22000 | ¥2,751.22 |
3 | ¥2,545.25333 | ¥7,635.76 |
5 | ¥2,456.97800 | ¥12,284.89 |
7 | ¥2,398.12714 | ¥16,786.89 |
10 | ¥2,339.27900 | ¥23,392.79 |
25 | ¥2,192.15600 | ¥54,803.90 |