1-480706-9 | ||
---|---|---|
DigiKey Part Number | A97531-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-480706-9 | |
Description | CONN PLUG HSG 9POS BLK | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 9 Rectangular Connectors - Housings Plug Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-480706-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.21700 | ¥32.17 |
100 | ¥2.68000 | ¥268.00 |
1,000 | ¥1.99693 | ¥1,996.93 |
5,000 | ¥1.78246 | ¥8,912.30 |
10,000 | ¥1.65866 | ¥16,586.60 |