1-350590-0 | ||
---|---|---|
DigiKey Part Number | A25327-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-350590-0 | |
Description | CONN STRAIN RELIEF OPEN 6-15POS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-350590-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 6, 9, 12 and 15 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.50000 | ¥9.50 |
10 | ¥8.90500 | ¥89.05 |
100 | ¥7.66160 | ¥766.16 |
1,000 | ¥6.04629 | ¥6,046.29 |
5,000 | ¥5.46653 | ¥27,332.65 |
10,000 | ¥5.12539 | ¥51,253.90 |