
1-480706-2 | |
|---|---|
DigiKey Part Number | A97518-ND |
Manufacturer | |
Manufacturer Product Number | 1-480706-2 |
Description | CONN PLUG HSG 9POS RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | 1-480706-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.74000 | ¥4.74 |
| 10 | ¥4.00700 | ¥40.07 |
| 25 | ¥3.75280 | ¥93.82 |
| 50 | ¥3.57240 | ¥178.62 |
| 100 | ¥3.40220 | ¥340.22 |
| 250 | ¥3.18864 | ¥797.16 |
| 500 | ¥3.03606 | ¥1,518.03 |
| 1,300 | ¥2.83801 | ¥3,689.41 |
| 2,600 | ¥2.70253 | ¥7,026.58 |


























