
350551-3 | |
|---|---|
DigiKey Part Number | A25375-ND |
Manufacturer | |
Manufacturer Product Number | 350551-3 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350551-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.96000 | ¥2.96 |
| 10 | ¥2.47900 | ¥24.79 |
| 25 | ¥2.32480 | ¥58.12 |
| 50 | ¥2.21520 | ¥110.76 |
| 100 | ¥2.10910 | ¥210.91 |
| 250 | ¥1.97652 | ¥494.13 |
| 500 | ¥1.88222 | ¥941.11 |
| 1,000 | ¥1.79221 | ¥1,792.21 |
| 3,000 | ¥1.65845 | ¥4,975.35 |





















