794707-1 | ||
---|---|---|
DigiKey Part Number | A109223-ND | |
Manufacturer | ||
Manufacturer Product Number | 794707-1 | |
Description | CONN RCPT HSG 4POS BLACK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 794707-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.01000 | ¥4.01 |
10 | ¥3.72300 | ¥37.23 |
100 | ¥3.09940 | ¥309.94 |
1,000 | ¥2.32081 | ¥2,320.81 |
5,000 | ¥2.05604 | ¥10,280.20 |
10,000 | ¥1.92772 | ¥19,277.20 |