794899-1 | |
---|---|
DigiKey Part Number | A109224-ND |
Manufacturer | |
Manufacturer Product Number | 794899-1 |
Description | CONN PLUG HSG 4POS HI TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 794899-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.85300 | ¥38.53 |
100 | ¥3.21090 | ¥321.09 |
1,000 | ¥2.40416 | ¥2,404.16 |
5,000 | ¥2.12984 | ¥10,649.20 |
10,000 | ¥1.99693 | ¥19,969.30 |