1-480706-1 | |
---|---|
DigiKey Part Number | A112260-ND |
Manufacturer | |
Manufacturer Product Number | 1-480706-1 |
Description | CONN PLUG HSG 9POS UNIV BRN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | 1-480706-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.92000 | ¥3.92 |
10 | ¥3.68800 | ¥36.88 |
25 | ¥3.66880 | ¥91.72 |
50 | ¥3.57660 | ¥178.83 |
100 | ¥3.06730 | ¥306.73 |
250 | ¥2.77472 | ¥693.68 |
500 | ¥2.62040 | ¥1,310.20 |
1,000 | ¥2.29676 | ¥2,296.76 |
2,500 | ¥2.26589 | ¥5,664.73 |