641976-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

641976-1

DigiKey Part Number
A25239-ND
Manufacturer
Manufacturer Product Number
641976-1
Description
CONN HEADER VERT 15POS 6.35MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
641976-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
-
Insulation Height
0.550" (13.97mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
12A
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.51000¥20.51
78¥15.08333¥1,176.50
156¥14.36288¥2,240.61
546¥13.14753¥7,178.55
1,014¥12.58572¥12,761.92
5,070¥11.23578¥56,965.40
Manufacturers Standard Package