0.250" (6.35mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,518 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 9 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Natural | - | - | |||
15,989 In Stock | 1 : ¥14.12000 Tray | Tray | Active | Header | Male Pin | 0.250" (6.35mm) | 15 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Natural | - | - | |||
9,065 In Stock | 1 : ¥20.36000 Tray | Tray | Active | Header | Male Pin | 0.250" (6.35mm) | 12 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | White | 12A | 600VAC | |||
480 In Stock | 1 : ¥105.98000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 4 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | - | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | - | Gray | - | 250VDC | |||
1,093 In Stock | 1 : ¥108.53000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.388" (35.26mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Gray | - | 250VDC | |||
976 In Stock | 1 : ¥143.25000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 6 | 2 | 0.250" (6.35mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.145" (3.68mm) | - | 0.550" (13.97mm) | Circular | Silver | 200.0µin (5.08µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | - | - | - | |||
661 In Stock | 10 : ¥147.23500 Bulk | Bulk | Active | Receptacle | Male Pin | 0.165" (4.20mm) | 12 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 1.378" (35.00mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Mounting Flange, Sealed | -55°C ~ 155°C | IP69K | - | Black | 7.5A | - | |||
2,109 In Stock | 1 : ¥6.07000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 6 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Natural | - | - | |||
6,170 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 9 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide | -40°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 600VAC | |||
12,189 In Stock | 1 : ¥9.11000 Tray | Tray | Active | Header | Male Pin | 0.250" (6.35mm) | 12 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Natural | - | - | |||
27,999 In Stock | 1 : ¥9.36000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 9 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
21,382 In Stock | 1 : ¥9.77000 Tray | Tray | Active | Header | Male Pin | 0.250" (6.35mm) | 9 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.169" (4.30mm) | - | 0.550" (13.97mm) | Circular | Tin | 137.8µin (3.50µm) | Tin | - | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
10,864 In Stock | 1 : ¥10.26000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 6 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | White | 12A | 600VAC | |||
2,246 In Stock | 1 : ¥10.59000 Tray | Tray | Active | Header | Male Pin | 0.250" (6.35mm) | 6 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.169" (4.30mm) | - | 0.550" (13.97mm) | Circular | Tin | 137.8µin (3.50µm) | Tin | - | Polybutylene Terephthalate (PBT) | Board Guide | - | - | UL94 V-0 | Natural | - | - | |||
7,441 In Stock | 1 : ¥12.31000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 6 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.169" (4.30mm) | - | 0.550" (13.97mm) | Circular | Tin | 137.8µin (3.50µm) | Tin | - | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
784 In Stock | 1 : ¥13.87000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 6 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
190 In Stock | 1 : ¥14.04000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 6 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.215" (5.46mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
2,411 In Stock | 1 : ¥15.35000 Tray | Tray | Active | Header | Male Pin | 0.250" (6.35mm) | 12 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
983 In Stock | 1 : ¥20.69000 Tray | Tray | Active | Header | Male Pin | 0.250" (6.35mm) | 15 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
4,357 In Stock | 1 : ¥24.46000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 15 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.169" (4.30mm) | - | 0.550" (13.97mm) | Circular | Tin | 137.8µin (3.50µm) | Tin | - | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
143 In Stock | 1 : ¥28.73000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 6 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Natural | - | - | |||
3,048 In Stock | 1 : ¥38.58000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 9 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Natural | - | - | |||
97 In Stock | 1 : ¥43.59000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 6 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.215" (5.46mm) | - | 0.550" (13.97mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
761 In Stock | 1 : ¥63.21000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 9 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | White | 12A | 600VAC | |||
846 In Stock | 1 : ¥79.96000 Tray | Tray | Active | Header | Male Pin | 0.250" (6.35mm) | 12 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | White | 12A | 600VAC |