61794-1 | ||
---|---|---|
DigiKey Part Number | A29901TR-ND - Tape & Reel (TR) A29901CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 61794-1 | |
Description | CONN RING CIRC 14-18AWG #8 CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 61794-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 0.772" (19.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.145" (2.67mm ~ 3.68mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.70700 | ¥7.07 |
25 | ¥0.66000 | ¥16.50 |
50 | ¥0.62440 | ¥31.22 |
100 | ¥0.59100 | ¥59.10 |
250 | ¥0.55024 | ¥137.56 |
500 | ¥0.51852 | ¥259.26 |
1,000 | ¥0.49145 | ¥491.45 |
2,500 | ¥0.45521 | ¥1,138.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.41216 | ¥3,709.44 |
18,000 | ¥0.36234 | ¥6,522.12 |
27,000 | ¥0.32384 | ¥8,743.68 |
63,000 | ¥0.28082 | ¥17,691.66 |