5-520183-2 | ||
---|---|---|
DigiKey Part Number | A136183TR-ND - Tape & Reel (TR) A136183CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5-520183-2 | |
Description | CONN QC RCPT 18-22AWG 0.250 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-520183-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.37900 | ¥13.79 |
25 | ¥1.37280 | ¥34.32 |
50 | ¥1.35620 | ¥67.81 |
100 | ¥1.25360 | ¥125.36 |
250 | ¥1.03044 | ¥257.61 |
500 | ¥1.00794 | ¥503.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥1.00800 | ¥2,217.60 |