
52410-1 | |
|---|---|
DigiKey Part Number | A09041TR-ND - Tape & Reel (TR) A09041CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52410-1 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52410-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Spring, Snap | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.281" (7.14mm) | Length - Ring Center to Termination 0.270" (6.86mm) |
Length - Overall 0.979" (24.87mm) | Length - Termination 0.414" (10.52mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.164" (4.17mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.64000 | ¥5.64 |
| 10 | ¥4.80800 | ¥48.08 |
| 25 | ¥4.50880 | ¥112.72 |
| 50 | ¥4.29200 | ¥214.60 |
| 100 | ¥4.08610 | ¥408.61 |
| 250 | ¥3.82968 | ¥957.42 |
| 500 | ¥3.64686 | ¥1,823.43 |
| 1,000 | ¥3.47263 | ¥3,472.63 |
| 2,500 | ¥3.25515 | ¥8,137.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.44210 | ¥17,210.50 |
| 10,000 | ¥3.27790 | ¥32,779.00 |
| 15,000 | ¥3.18554 | ¥47,783.10 |
| 25,000 | ¥3.07287 | ¥76,821.75 |




