
52421-1 | |
|---|---|
DigiKey Part Number | A27447-ND |
Manufacturer | |
Manufacturer Product Number | 52421-1 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52421-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Spring, Snap | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.281" (7.14mm) | Length - Ring Center to Termination 0.270" (6.86mm) |
Length - Overall 0.979" (24.87mm) | Length - Termination 0.414" (10.52mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.164" (4.17mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.25000 | ¥7.25 |
| 10 | ¥6.16000 | ¥61.60 |
| 25 | ¥5.77640 | ¥144.41 |
| 50 | ¥5.49880 | ¥274.94 |
| 100 | ¥5.23560 | ¥523.56 |
| 250 | ¥4.90760 | ¥1,226.90 |
| 500 | ¥4.67284 | ¥2,336.42 |
| 1,000 | ¥4.44974 | ¥4,449.74 |
| 3,000 | ¥4.11783 | ¥12,353.49 |









