521368-2 | ||
---|---|---|
DigiKey Part Number | A111283TR-ND - Tape & Reel (TR) A111283CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 521368-2 | |
Description | CONN QC RCPT 18-22AWG 0.250 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 521368-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.365" (34.67mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.50400 | ¥25.04 |
25 | ¥2.49560 | ¥62.39 |
50 | ¥2.44320 | ¥122.16 |
100 | ¥2.08850 | ¥208.85 |
250 | ¥1.87960 | ¥469.90 |
500 | ¥1.77536 | ¥887.68 |
1,000 | ¥1.55600 | ¥1,556.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.55600 | ¥3,112.00 |
4,000 | ¥1.54558 | ¥6,182.32 |
6,000 | ¥1.38893 | ¥8,333.58 |
10,000 | ¥1.29246 | ¥12,924.60 |