520963-2 | ||
---|---|---|
DigiKey Part Number | A34777TR-ND - Tape & Reel (TR) A34777CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 520963-2 | |
Description | CONN QC RCPT 14-18AWG 0.250 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 520963-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.366" (34.70mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.03600 | ¥20.36 |
25 | ¥2.02280 | ¥50.57 |
50 | ¥1.99820 | ¥99.91 |
100 | ¥1.84710 | ¥184.71 |
250 | ¥1.51808 | ¥379.52 |
500 | ¥1.43368 | ¥716.84 |
1,000 | ¥1.33246 | ¥1,332.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.33246 | ¥2,664.92 |
4,000 | ¥1.29028 | ¥5,161.12 |
6,000 | ¥1.18066 | ¥7,083.96 |
10,000 | ¥1.04572 | ¥10,457.20 |
50,000 | ¥1.04372 | ¥52,186.00 |