6 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
770849-6
770849-6

770849-6

DigiKey Part Number
A24115-ND
Manufacturer
Manufacturer Product Number
770849-6
Description
CONN RCPT HSG 6POS 3.96MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
770849-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
Natural
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0430610006Molex24,29823-0430610006-ND¥3.64000Parametric Equivalent
In-Stock: 14,940
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.67000¥3.67
10¥3.12100¥31.21
25¥2.92720¥73.18
50¥2.78900¥139.45
100¥2.65530¥265.53
250¥2.48828¥622.07
500¥2.36936¥1,184.68
1,000¥2.25614¥2,256.14
2,500¥2.11480¥5,287.00
Manufacturers Standard Package