



770849-8 | |
|---|---|
DigiKey Part Number | A24117-ND |
Manufacturer | |
Manufacturer Product Number | 770849-8 |
Description | CONN RCPT HSG 8POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770849-8 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Natural |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.89300 | ¥38.93 |
| 25 | ¥3.64960 | ¥91.24 |
| 50 | ¥3.47480 | ¥173.74 |
| 100 | ¥3.30760 | ¥330.76 |
| 250 | ¥3.10028 | ¥775.07 |
| 500 | ¥2.95228 | ¥1,476.14 |
| 1,000 | ¥2.81117 | ¥2,811.17 |
| 2,500 | ¥2.63507 | ¥6,587.67 |




























