
770476-1 | |
|---|---|
DigiKey Part Number | A19993TR-ND - Tape & Reel (TR) A19993CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770476-1 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 770476-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.81000 | ¥8.10 |
| 25 | ¥0.75760 | ¥18.94 |
| 50 | ¥0.72100 | ¥36.05 |
| 100 | ¥0.68640 | ¥68.64 |
| 250 | ¥0.64336 | ¥160.84 |
| 500 | ¥0.61244 | ¥306.22 |
| 1,000 | ¥0.58316 | ¥583.16 |
| 2,500 | ¥0.54661 | ¥1,366.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,500 | ¥0.49115 | ¥2,701.32 |
| 11,000 | ¥0.46769 | ¥5,144.59 |
| 16,500 | ¥0.45450 | ¥7,499.25 |
| 27,500 | ¥0.43841 | ¥12,056.28 |
| 38,500 | ¥0.42812 | ¥16,482.62 |
| 55,000 | ¥0.41748 | ¥22,961.40 |
| 137,500 | ¥0.39136 | ¥53,812.00 |




















