
770849-9 | |
|---|---|
DigiKey Part Number | A24118-ND |
Manufacturer | |
Manufacturer Product Number | 770849-9 |
Description | CONN RCPT HSG 9POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770849-9 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Natural |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.99000 | ¥4.99 |
| 10 | ¥4.26900 | ¥42.69 |
| 25 | ¥4.00320 | ¥100.08 |
| 50 | ¥3.81060 | ¥190.53 |
| 100 | ¥3.62870 | ¥362.87 |
| 250 | ¥3.40120 | ¥850.30 |
| 500 | ¥3.23868 | ¥1,619.34 |
| 1,000 | ¥3.08393 | ¥3,083.93 |
| 2,500 | ¥2.89079 | ¥7,226.98 |































