52949-1 | ||
---|---|---|
DigiKey Part Number | A0989TR-ND - Tape & Reel (TR) A0989CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 52949-1 | |
Description | CONN SPADE TERM 16-22AWG #6 RED | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 52949-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.811" (20.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 52949-1 |
Environmental Information | 52949-1 Statement of Compliance |
HTML Datasheet | 52949 |
EDA Models | 52949-1 Models |
3D Drawings | 52949-1.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.79700 | ¥27.97 |
25 | ¥2.78680 | ¥69.67 |
50 | ¥2.72820 | ¥136.41 |
100 | ¥2.33230 | ¥233.23 |
250 | ¥2.09936 | ¥524.84 |
500 | ¥1.98260 | ¥991.30 |
1,000 | ¥1.73775 | ¥1,737.75 |
2,500 | ¥1.72604 | ¥4,315.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.61314 | ¥8,065.70 |
10,000 | ¥1.50110 | ¥15,011.00 |
Attribute | Description |
---|---|
Other Names | 52949-1-ND A0989TR A0989CT -52949-1-SI 529491 2266-52949-1 |
Standard Package | 5,000 |