GBX0S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB10S05K01

DigiKey Part Number
271-2991-ND
Manufacturer
Manufacturer Product Number
GB10S05K01
Description
AC/DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm)
Approval Agency
CE, cURus, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.63000¥90.63
5¥86.36600¥431.83
10¥84.56300¥845.63
25¥82.25120¥2,056.28
50¥80.54120¥4,027.06
100¥78.86830¥7,886.83
250¥76.70944¥19,177.36
500¥75.11576¥37,557.88
Manufacturers Standard Package