520974-2 | ||
---|---|---|
DigiKey Part Number | A100648TR-ND - Tape & Reel (TR) A100648CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 520974-2 | |
Description | CONN QC RCPT 10-14AWG 0.250 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 520974-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.370" (34.80mm) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" ~ 0.180" (3.30mm ~ 4.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.59760 | ¥64.94 |
50 | ¥2.54320 | ¥127.16 |
100 | ¥2.17380 | ¥217.38 |
250 | ¥1.95680 | ¥489.20 |
500 | ¥1.84808 | ¥924.04 |
1,000 | ¥1.61979 | ¥1,619.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.61975 | ¥3,239.50 |
4,000 | ¥1.60889 | ¥6,435.56 |
6,000 | ¥1.44583 | ¥8,674.98 |
10,000 | ¥1.34541 | ¥13,454.10 |