521011-2 | |
---|---|
DigiKey Part Number | A104003TR-ND - Tape & Reel (TR) A104003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521011-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521011-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.365" (34.67mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Black | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.91400 | ¥29.14 |
25 | ¥2.89960 | ¥72.49 |
50 | ¥2.83720 | ¥141.86 |
100 | ¥2.42500 | ¥242.50 |
250 | ¥2.18272 | ¥545.68 |
500 | ¥2.06154 | ¥1,030.77 |
1,000 | ¥1.80680 | ¥1,806.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.80680 | ¥3,613.60 |
4,000 | ¥1.79469 | ¥7,178.76 |
6,000 | ¥1.61280 | ¥9,676.80 |
10,000 | ¥1.50077 | ¥15,007.70 |