53128-2 | |
---|---|
DigiKey Part Number | A0950TR-ND - Tape & Reel (TR) A0950CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53128-2 |
Description | CONN SPADE TERM 10-12AWG #10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 0.777" (19.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.94200 | ¥49.42 |
25 | ¥4.92240 | ¥123.06 |
50 | ¥4.75480 | ¥237.74 |
100 | ¥3.98730 | ¥398.73 |
250 | ¥3.73756 | ¥934.39 |
500 | ¥3.53002 | ¥1,765.01 |
1,000 | ¥3.09402 | ¥3,094.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.04501 | ¥7,612.52 |
5,000 | ¥2.80747 | ¥14,037.35 |
12,500 | ¥2.67276 | ¥33,409.50 |