521451-2 | ||
---|---|---|
DigiKey Part Number | A111288TR-ND - Tape & Reel (TR) A111288CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 521451-2 | |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 521451-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.530" (38.86mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | White | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" ~ 0.180" (3.30mm ~ 4.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥6.21400 | ¥62.14 |
25 | ¥5.94040 | ¥148.51 |
50 | ¥5.85820 | ¥292.91 |
100 | ¥5.11850 | ¥511.85 |
250 | ¥4.92692 | ¥1,231.73 |
500 | ¥4.65338 | ¥2,326.69 |
1,000 | ¥4.02373 | ¥4,023.73 |
2,500 | ¥3.72268 | ¥9,306.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
45,000 | ¥3.38769 | ¥152,446.05 |