521011-1 | |
---|---|
DigiKey Part Number | A111262TR-ND - Tape & Reel (TR) A111262CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521011-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521011-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.365" (34.67mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Black | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥3.27720 | ¥81.93 |
50 | ¥3.20840 | ¥160.42 |
100 | ¥2.74210 | ¥274.21 |
250 | ¥2.46820 | ¥617.05 |
500 | ¥2.33094 | ¥1,165.47 |
1,000 | ¥2.04303 | ¥2,043.03 |
2,500 | ¥2.02932 | ¥5,073.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.64918 | ¥13,193.44 |
16,000 | ¥1.53463 | ¥24,554.08 |