170325-1 | ||
---|---|---|
DigiKey Part Number | A104080TR-ND - Tape & Reel (TR) A104080CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 170325-1 | |
Description | CONN QC RCPT 16-20AWG 0.187 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 170325-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.850" (21.59mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.075" ~ 0.134" (1.91mm ~ 3.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.79600 | ¥7.96 |
25 | ¥0.73880 | ¥18.47 |
50 | ¥0.69940 | ¥34.97 |
100 | ¥0.66170 | ¥66.17 |
250 | ¥0.61636 | ¥154.09 |
500 | ¥0.58090 | ¥290.45 |
1,000 | ¥0.55035 | ¥550.35 |
2,500 | ¥0.50980 | ¥1,274.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.46161 | ¥2,769.66 |
12,000 | ¥0.40582 | ¥4,869.84 |
30,000 | ¥0.36270 | ¥10,881.00 |
60,000 | ¥0.31451 | ¥18,870.60 |