



176282-1 | |
|---|---|
DigiKey Part Number | 176282-1-ND |
Manufacturer | |
Manufacturer Product Number | 176282-1 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176282-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.19000 | ¥2.19 |
| 10 | ¥1.86800 | ¥18.68 |
| 25 | ¥1.75040 | ¥43.76 |
| 50 | ¥1.66600 | ¥83.30 |
| 100 | ¥1.58710 | ¥158.71 |
| 250 | ¥1.48716 | ¥371.79 |
| 500 | ¥1.41614 | ¥708.07 |
| 1,000 | ¥1.34844 | ¥1,348.44 |
| 3,000 | ¥1.24775 | ¥3,743.25 |
















