176290-1 | ||
---|---|---|
DigiKey Part Number | A106912-ND | |
Manufacturer | ||
Manufacturer Product Number | 176290-1 | |
Description | CONN RCPT HSG 15POS 3.96MM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 176290-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.53200 | ¥105.32 |
500 | ¥7.98230 | ¥3,991.15 |
1,000 | ¥7.14970 | ¥7,149.70 |
5,000 | ¥6.46415 | ¥32,320.75 |
10,000 | ¥6.06074 | ¥60,607.40 |