176272-1 | ||
---|---|---|
DigiKey Part Number | A106282-ND | |
Manufacturer | ||
Manufacturer Product Number | 176272-1 | |
Description | CONN PLUG HSG 3POS 3.96MM | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 176272-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.57000 | ¥1.57 |
10 | ¥1.33400 | ¥13.34 |
25 | ¥1.23800 | ¥30.95 |
50 | ¥1.17340 | ¥58.67 |
100 | ¥1.10900 | ¥110.90 |
250 | ¥1.03260 | ¥258.15 |
500 | ¥0.97314 | ¥486.57 |
1,000 | ¥0.92213 | ¥922.13 |
3,000 | ¥0.85413 | ¥2,562.39 |